


R100X225V1T | |
|---|---|
DigiKey Part Number | 298-18651-ND |
Manufacturer | |
Manufacturer Product Number | R100X225V1T |
Description | LABEL ROTATING THERMAL TRANSFER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Rotating, Self-Laminating, Thermal Transfer Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Rotating, Self-Laminating, Thermal Transfer | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,86292 Kč | 22 157,30 Kč |
| 5 000 | 8,67146 Kč | 43 357,30 Kč |
| 7 500 | 8,56130 Kč | 64 209,75 Kč |
| 12 500 | 8,42436 Kč | 105 304,50 Kč |
| 17 500 | 8,33531 Kč | 145 867,92 Kč |
| 25 000 | 8,24190 Kč | 206 047,50 Kč |
| Unit Price without VAT: | 8,86292 Kč |
|---|---|
| Unit Price with VAT: | 10,72413 Kč |

