
QPPABL | |
|---|---|
DigiKey Part Number | 298-12853-ND |
Manufacturer | |
Manufacturer Product Number | QPPABL |
Description | MINI COM 6-PORT QUICKNET PATCH P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 5 | 342,61000 Kč | 1 713,05 Kč |
| 10 | 335,22100 Kč | 3 352,21 Kč |
| 25 | 325,66040 Kč | 8 141,51 Kč |
| 50 | 318,60440 Kč | 15 930,22 Kč |
| 100 | 311,69160 Kč | 31 169,16 Kč |
| 250 | 302,76888 Kč | 75 692,22 Kč |
| 500 | 296,17814 Kč | 148 089,07 Kč |
| 1 000 | 289,72252 Kč | 289 722,52 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |


