Rack Patch Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N062-012-KJ-WM

DigiKey Part Number
95-N062-012-KJ-WM-ND
Manufacturer
Manufacturer Product Number
N062-012-KJ-WM
Description
WALL-MOUNT PATCH PANEL 12-PORT F
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Patch Panel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Patch Panel
Features
-
For Use With/Related Products
Enclosure
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1545,74000 Kč545,74 Kč
5466,49200 Kč2 332,46 Kč
10436,02300 Kč4 360,23 Kč
25398,77720 Kč9 969,43 Kč
50372,72280 Kč18 636,14 Kč
100356,17860 Kč35 617,86 Kč
Manufacturers Standard Package
Unit Price without VAT:545,74000 Kč
Unit Price with VAT:660,34540 Kč