
QB-S8-750-C | |
|---|---|
DigiKey Part Number | 298-23346-ND |
Manufacturer | |
Manufacturer Product Number | QB-S8-750-C |
Description | QUICK-BUILD SCREWS; #8 SIZE; 3/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8 Machine Screw Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | #8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,76240 Kč | 238,12 Kč |
| 100 | 4,65950 Kč | 465,95 Kč |
| 300 | 4,50127 Kč | 1 350,38 Kč |
| 500 | 4,43016 Kč | 2 215,08 Kč |
| 1 000 | 4,33462 Kč | 4 334,62 Kč |
| 2 500 | 4,21170 Kč | 10 529,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |




