PZAEWM3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 29 952,67000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 18 306,96000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 19 270,48000 Kč
Datasheet
Box Metal, Steel White Hinged Door, Lid 27.921" L x 8.610" W (709.20mm x 218.70mm) X 38.500" (977.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel White Hinged Door, Lid 27.921" L x 8.610" W (709.20mm x 218.70mm) X 38.500" (977.90mm)
Panduit TIA-1005-A M.I.C.E Rated Products | Digi-Key Daily

PZAEWM3

DigiKey Part Number
298-12413-ND
Manufacturer
Manufacturer Product Number
PZAEWM3
Description
BOX STEEL WHITE 27.92"L X 8.61"W
Customer Reference
Detailed Description
Box Metal, Steel White Hinged Door, Lid 27.921" L x 8.610" W (709.20mm x 218.70mm) X 38.500" (977.90mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
240in² (1548cm²)
Mfr
Design
Hinged Door, Lid
Series
Material
Packaging
Bulk
Color
White
Part Status
Obsolete
Features
Knockouts, Wall Mount
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
27.921" L x 8.610" W (709.20mm x 218.70mm)
Weight
63 lbs (28.6 kg)
Height
38.500" (977.90mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WME3BLPanduit Corp0298-WME3BL-ND29 952,67000 KčSimilar
HLP4U43BKHammond Manufacturing0HM5895-ND18 306,96000 KčSimilar
HLP6U43BKHammond Manufacturing0HM5897-ND19 270,48000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes