Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.460" L x 27.500" W x 43.000" H (392.68mm x 698.50mm x 1092.20mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLP6U43BK

DigiKey Part Number
HM5897-ND
Manufacturer
Manufacturer Product Number
HLP6U43BK
Description
CABINET STEEL BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.460" L x 27.500" W x 43.000" H (392.68mm x 698.50mm x 1092.20mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
8U
Manufacturer
Hammond Manufacturing
Dimensions - Overall
15.460" L x 27.500" W x 43.000" H (392.68mm x 698.50mm x 1092.20mm)
Series
Ventilation
Sides
Packaging
Box
Material
Metal, Steel
Part Status
Active
Color
Black
Type
Cabinet Rack
Base Product Number
Style
Enclosed, Bottom, Front, Sides, Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
119 270,48000 Kč19 270,48 Kč
Manufacturers Standard Package
Unit Price without VAT:19 270,48000 Kč
Unit Price with VAT:23 317,28080 Kč