Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV8-10RX-TY | |
|---|---|
DigiKey Part Number | 298-11960-ND |
Manufacturer | |
Manufacturer Product Number | PV8-10RX-TY |
Description | CONN RING FLAT 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.520" (38.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 50 | 30,91320 Kč | 1 545,66 Kč |
| 200 | 29,59355 Kč | 5 918,71 Kč |
| 400 | 28,95468 Kč | 11 581,87 Kč |
| 600 | 28,58703 Kč | 17 152,22 Kč |
| 1 000 | 28,13039 Kč | 28 130,39 Kč |
| 2 600 | 27,29441 Kč | 70 965,47 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |





