
PV8-10RX-QY | |
|---|---|
DigiKey Part Number | 298-15724-ND |
Manufacturer | |
Manufacturer Product Number | PV8-10RX-QY |
Description | CONN RING FLAT 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.520" (38.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.360" (9.14mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 77,86100 Kč | 778,61 Kč |
| 25 | 75,66000 Kč | 1 891,50 Kč |
| 50 | 74,02640 Kč | 3 701,32 Kč |
| 100 | 72,42840 Kč | 7 242,84 Kč |
| 250 | 70,36428 Kč | 17 591,07 Kč |
| 500 | 68,84068 Kč | 34 420,34 Kč |
| 1 000 | 67,34836 Kč | 67 348,36 Kč |
| 2 500 | 65,42212 Kč | 163 555,30 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |






