
PV6-38R-T | |
|---|---|
DigiKey Part Number | 298-15719-ND |
Manufacturer | |
Manufacturer Product Number | PV6-38R-T |
Description | CONN RING FLAT 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.740" (44.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.340" (8.64mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 43,55200 Kč | 435,52 Kč |
| 25 | 42,31880 Kč | 1 057,97 Kč |
| 50 | 41,40960 Kč | 2 070,48 Kč |
| 200 | 39,64240 Kč | 7 928,48 Kč |
| 400 | 38,78568 Kč | 15 514,27 Kč |
| 600 | 38,29275 Kč | 22 975,65 Kč |
| 1 000 | 37,68013 Kč | 37 680,13 Kč |
| 2 600 | 36,55932 Kč | 95 054,23 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |


