
PV18-10LFB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-10LFB-3KTR-ND - Tape & Reel (TR) 298-PV18-10LFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-10LFB-3K |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Vinyl |
Length - Overall 0.187" (4.75mm) | Tongue Inside Opening 0.190" (4.83mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53242-1 | TE Connectivity AMP Connectors | 67 | A27442-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 10,32300 Kč | 103,23 Kč |
| 25 | 10,03560 Kč | 250,89 Kč |
| 50 | 9,81880 Kč | 490,94 Kč |
| 100 | 9,60600 Kč | 960,60 Kč |
| 250 | 9,33408 Kč | 2 333,52 Kč |
| 500 | 9,13304 Kč | 4 566,52 Kč |
| 1 000 | 8,93616 Kč | 8 936,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,63251 Kč | 25 897,53 Kč |
| 6 000 | 8,44596 Kč | 50 675,76 Kč |
| 9 000 | 8,33859 Kč | 75 047,31 Kč |
| 15 000 | 8,20519 Kč | 123 077,85 Kč |
| 21 000 | 8,11846 Kč | 170 487,66 Kč |
| 30 000 | 8,02745 Kč | 240 823,50 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |



