PV14-6FNB-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6FNB-3K

DigiKey Part Number
298-PV14-6FNB-3KTR-ND - Tape & Reel (TR)
298-PV14-6FNB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-6FNB-3K
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.240" (6.10mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Butted Seam
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,86900 Kč98,69 Kč
259,60040 Kč240,01 Kč
509,39460 Kč469,73 Kč
1009,19080 Kč919,08 Kč
2508,93088 Kč2 232,72 Kč
5008,73894 Kč4 369,47 Kč
1 0008,55060 Kč8 550,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,26005 Kč24 780,15 Kč
6 0008,08161 Kč48 489,66 Kč
9 0007,97894 Kč71 810,46 Kč
15 0007,85131 Kč117 769,65 Kč
21 0007,76830 Kč163 134,30 Kč
30 0007,68125 Kč230 437,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč