Parametric Equivalent

PN14-6FN-M | |
|---|---|
DigiKey Part Number | 298-15470-ND |
Manufacturer | |
Manufacturer Product Number | PN14-6FN-M |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.790" (20.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.162" (4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 13,35480 Kč | 333,87 Kč |
| 50 | 13,06920 Kč | 653,46 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 12,42744 Kč | 3 106,86 Kč |
| 500 | 12,15952 Kč | 6 079,76 Kč |
| 1 000 | 11,89705 Kč | 11 897,05 Kč |
| 3 000 | 11,49249 Kč | 34 477,47 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






