Parametric Equivalent
Parametric Equivalent

PV14-6F-C | |
|---|---|
DigiKey Part Number | 298-15650-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6F-C |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.280" (7.11mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV14-6FB-L | Panduit Corp | 911 | 298-16771-ND | 9,38000 Kč | Parametric Equivalent |
| EV14-6FB-Q | Panduit Corp | 25 | 298-16772-ND | 8,55000 Kč | Parametric Equivalent |
| PV14-6F-M | Panduit Corp | 0 | 298-10662-ND | 9,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 20,20900 Kč | 202,09 Kč |
| 25 | 19,64600 Kč | 491,15 Kč |
| 50 | 19,22460 Kč | 961,23 Kč |
| 100 | 18,80960 Kč | 1 880,96 Kč |
| 300 | 18,17140 Kč | 5 451,42 Kč |
| 500 | 17,88150 Kč | 8 940,75 Kč |
| 1 000 | 17,49547 Kč | 17 495,47 Kč |
| 2 500 | 16,99740 Kč | 42 493,50 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |














