
PV14-10LF-M | |
|---|---|
DigiKey Part Number | 298-15639-ND |
Manufacturer | |
Manufacturer Product Number | PV14-10LF-M |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.970" (24.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 8,12200 Kč | 203,05 Kč |
| 50 | 7,94560 Kč | 397,28 Kč |
| 100 | 7,77350 Kč | 777,35 Kč |
| 250 | 7,55340 Kč | 1 888,35 Kč |
| 500 | 7,39088 Kč | 3 695,44 Kč |
| 1 000 | 7,23150 Kč | 7 231,50 Kč |
| 3 000 | 6,98596 Kč | 20 957,88 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







