Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-10FB-3K | |
|---|---|
DigiKey Part Number | 298-15633-2-ND - Tape & Reel (TR) 298-15633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-10FB-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.340" (8.64mm) | Material - Insulation Vinyl |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-10F-C | Panduit Corp | 654 | 298-15450-ND | 31,70000 Kč | Parametric Equivalent |
| PN14-10F-M | Panduit Corp | 549 | 298-10652-ND | 14,18000 Kč | Parametric Equivalent |
| PNF14-10F-3K | Panduit Corp | 6 000 | 298-PNF14-10F-3KCT-ND | 16,27000 Kč | Parametric Equivalent |
| PNF14-10F-C | Panduit Corp | 1 165 | 298-15527-ND | 39,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,96506 Kč | 23 895,18 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




