
PV10-6RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-6RB-2KTR-ND - Tape & Reel (TR) 298-PV10-6RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-6RB-2K |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 50 | 12,96840 Kč | 648,42 Kč |
| 100 | 12,68700 Kč | 1 268,70 Kč |
| 250 | 12,32752 Kč | 3 081,88 Kč |
| 500 | 12,06210 Kč | 6 031,05 Kč |
| 1 000 | 11,80214 Kč | 11 802,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54733 Kč | 23 094,66 Kč |
| 4 000 | 11,29777 Kč | 45 191,08 Kč |
| 6 000 | 11,15417 Kč | 66 925,02 Kč |
| 10 000 | 10,97570 Kč | 109 757,00 Kč |
| 14 000 | 10,85961 Kč | 152 034,54 Kč |
| 20 000 | 10,73787 Kč | 214 757,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




