
PV10-10FB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-10FB-2KTR-ND - Tape & Reel (TR) 298-PV10-10FB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10FB-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.040" (26.42mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10FB-Q | Panduit Corp | 7 091 | 298-16739-ND | 9,66000 Kč | Parametric Equivalent |
| PN10-10F-2K | Panduit Corp | 1 563 | 298-PN10-10F-2KCT-ND | 18,90000 Kč | Parametric Equivalent |
| PN10-10F-L | Panduit Corp | 2 640 | 298-15421-ND | 38,01000 Kč | Parametric Equivalent |
| PV10-10F-D | Panduit Corp | 85 | 298-10656-ND | 13,02000 Kč | Parametric Equivalent |
| PV10-10F-L | Panduit Corp | 13 649 | 298-15595-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| 25 | 13,25400 Kč | 331,35 Kč |
| 50 | 12,96420 Kč | 648,21 Kč |
| 100 | 12,68700 Kč | 1 268,70 Kč |
| 250 | 12,32752 Kč | 3 081,88 Kč |
| 500 | 12,06168 Kč | 6 030,84 Kč |
| 1 000 | 11,80172 Kč | 11 801,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54701 Kč | 23 094,02 Kč |
| 4 000 | 11,29745 Kč | 45 189,80 Kč |
| 6 000 | 11,15382 Kč | 66 922,92 Kč |
| 10 000 | 10,97532 Kč | 109 753,20 Kč |
| 14 000 | 10,85931 Kč | 152 030,34 Kč |
| 20 000 | 10,73752 Kč | 214 750,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

