
PN10-10F-2K | |
|---|---|
DigiKey Part Number | 298-PN10-10F-2KTR-ND - Tape & Reel (TR) 298-PN10-10F-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-10F-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.039" (26.40mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN10-10F-L | Panduit Corp | 2 640 | 298-15421-ND | 38,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 16,63040 Kč | 831,52 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| 250 | 15,80980 Kč | 3 952,45 Kč |
| 500 | 15,46880 Kč | 7 734,40 Kč |
| 1 000 | 15,13494 Kč | 15 134,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,80800 Kč | 29 616,00 Kč |
| 4 000 | 14,48773 Kč | 57 950,92 Kč |
| 6 000 | 14,30349 Kč | 85 820,94 Kč |
| 10 000 | 14,07443 Kč | 140 744,30 Kč |
| 14 000 | 13,92553 Kč | 194 957,42 Kč |
| 20 000 | 13,76924 Kč | 275 384,80 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

