PSL-WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSL-WS
PSL-WS

PSL-WS

DigiKey Part Number
298-10692-ND
Manufacturer
Manufacturer Product Number
PSL-WS
Description
LOCKOUT TOGGLE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Lockout
For Use With/Related Products
Toggle Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,05000 Kč473,05 Kč
5449,59400 Kč2 247,97 Kč
10439,88800 Kč4 398,88 Kč
25427,32320 Kč10 683,08 Kč
50418,05820 Kč20 902,91 Kč
100408,97620 Kč40 897,62 Kč
250397,25892 Kč99 314,73 Kč
500388,60282 Kč194 301,41 Kč
1 000380,12105 Kč380 121,05 Kč
Manufacturers Standard Package
Unit Price without VAT:473,05000 Kč
Unit Price with VAT:572,39050 Kč