PSL-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-1001

DigiKey Part Number
298-11397-ND
Manufacturer
Manufacturer Product Number
PSL-1001
Description
LOCKOUT, TOGGLE-SWITCH COVER ,EA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Lockout
For Use With/Related Products
Toggle Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1736,97000 Kč736,97 Kč
5700,51200 Kč3 502,56 Kč
10685,32800 Kč6 853,28 Kč
25665,75160 Kč16 643,79 Kč
50651,28320 Kč32 564,16 Kč
100637,11470 Kč63 711,47 Kč
250618,82932 Kč154 707,33 Kč
500605,31896 Kč302 659,48 Kč
1 000592,08442 Kč592 084,42 Kč
Manufacturers Standard Package
Unit Price without VAT:736,97000 Kč
Unit Price with VAT:891,73370 Kč