
PSL-DCPLE-C | |
|---|---|
DigiKey Part Number | 298-PSL-DCPLE-C-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCPLE-C |
Description | WIRE MANAGEMENT CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector RJ45 Plug Lock-In Device For RJ45 Plugs |
Datasheet | Datasheet |
Category | Accessory Type RJ45 Plug Lock-In Device |
Manufacturer Panduit Corp | For Use With/Related Products RJ45 Plugs |
Series | Features 1=100pcs, Additional Devices, Tool Included, Keys (5pcs) |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 051,67000 Kč | 11 051,67 Kč |
| 10 | 10 270,05900 Kč | 102 700,59 Kč |
| 25 | 9 973,45360 Kč | 249 336,34 Kč |
| 50 | 9 754,39000 Kč | 487 719,50 Kč |
| 100 | 9 539,73580 Kč | 953 973,58 Kč |
| Unit Price without VAT: | 11 051,67000 Kč |
|---|---|
| Unit Price with VAT: | 13 372,52070 Kč |






