
P36D08M | |
|---|---|
DigiKey Part Number | 298-17363-ND |
Manufacturer | |
Manufacturer Product Number | P36D08M |
Description | MI PDU, 24AMP, (30)C13, (6)C19, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized North America |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Series | Connector - AC Input NEMA L15-30P |
Packaging Bulk | AC Outlets 36 |
Part Status Active | Connector - AC Output IEC 320-C13 (30), C19 (6) |
Type PDU (Power Distribution Unit) | Voltage - Input 208V |
Mounting Type Rack, Vertical | Approval Agency UL |
Current - Max 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 057,60000 Kč | 41 057,60 Kč |
| Unit Price without VAT: | 41 057,60000 Kč |
|---|---|
| Unit Price with VAT: | 49 679,69600 Kč |


