
PSCPNK-L | |
|---|---|
DigiKey Part Number | 298-11866-ND |
Manufacturer | |
Manufacturer Product Number | PSCPNK-L |
Description | CONN INLINE 1/0-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0-12 AWG Pink |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 1/0-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Pink |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,32000 Kč | 66,32 Kč |
| 10 | 61,79500 Kč | 617,95 Kč |
| 25 | 60,03880 Kč | 1 500,97 Kč |
| 50 | 58,74580 Kč | 2 937,29 Kč |
| 100 | 57,47980 Kč | 5 747,98 Kč |
| 250 | 55,84268 Kč | 13 960,67 Kč |
| 500 | 54,63432 Kč | 27 317,16 Kč |
| 1 000 | 53,45077 Kč | 53 450,77 Kč |
| 2 500 | 51,92336 Kč | 129 808,40 Kč |
| Unit Price without VAT: | 66,32000 Kč |
|---|---|
| Unit Price with VAT: | 80,24720 Kč |


