Terminal Inline, Individual Openings (Parallel) Connector Crimp 2-12 AWG Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSCGRN-L

DigiKey Part Number
298-11864-ND
Manufacturer
Manufacturer Product Number
PSCGRN-L
Description
CONN INLINE 2-12 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2-12 AWG Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
2-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Green
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,98000 Kč62,98 Kč
1058,54100 Kč585,41 Kč
2556,88560 Kč1 422,14 Kč
5055,65920 Kč2 782,96 Kč
10054,45790 Kč5 445,79 Kč
25052,90792 Kč13 226,98 Kč
50051,76336 Kč25 881,68 Kč
1 00050,64216 Kč50 642,16 Kč
2 50049,19520 Kč122 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:62,98000 Kč
Unit Price with VAT:76,20580 Kč