
PSCBLK-Q | |
---|---|
DigiKey Part Number | 298-11862-ND |
Manufacturer | |
Manufacturer Product Number | PSCBLK-Q |
Description | CONN INLINE 2/0-12 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 2/0-12 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,99000 Kč | 84,99 Kč |
10 | 79,13300 Kč | 791,33 Kč |
25 | 76,88760 Kč | 1 922,19 Kč |
50 | 75,22960 Kč | 3 761,48 Kč |
100 | 73,60280 Kč | 7 360,28 Kč |
250 | 71,50604 Kč | 17 876,51 Kč |
500 | 69,95714 Kč | 34 978,57 Kč |
1 000 | 68,44051 Kč | 68 440,51 Kč |
2 500 | 66,48244 Kč | 166 206,10 Kč |
Unit Price without VAT: | 84,99000 Kč |
---|---|
Unit Price with VAT: | 102,83790 Kč |