
PRWP2S-D0 | |
|---|---|
DigiKey Part Number | 298-20249-ND |
Manufacturer | |
Manufacturer Product Number | PRWP2S-D0 |
Description | CBL TIE RELEASABL BLK 50LB 7.80" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 16,10500 Kč | 161,05 Kč |
| 25 | 15,63080 Kč | 390,77 Kč |
| 50 | 15,27400 Kč | 763,70 Kč |
| 100 | 14,92540 Kč | 1 492,54 Kč |
| 250 | 14,47520 Kč | 3 618,80 Kč |
| 500 | 14,14132 Kč | 7 070,66 Kč |
| 1 000 | 13,81290 Kč | 13 812,90 Kč |
| 2 500 | 13,38765 Kč | 33 469,12 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


