


PBMS-H25-C | |
|---|---|
DigiKey Part Number | 298-15213-ND |
Manufacturer | |
Manufacturer Product Number | PBMS-H25-C |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | PBMS-H25-C Models |
Category | Size / Dimension 0.42" Dia x 0.40" H (10.7mm x 10.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In - Reverse Snap Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,98520 Kč | 324,63 Kč |
| 50 | 12,70800 Kč | 635,40 Kč |
| 100 | 12,43290 Kč | 1 243,29 Kč |
| 300 | 12,01227 Kč | 3 603,68 Kč |
| 500 | 11,82062 Kč | 5 910,31 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| 2 500 | 11,23687 Kč | 28 092,17 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |




