Single Opening Cable Tie Holder Black Push In - Reverse Snap Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Reverse Snap Lock
Cable Accessories Overview

PBMS-H25-M30

DigiKey Part Number
298-20027-ND
Manufacturer
Manufacturer Product Number
PBMS-H25-M30
Description
CABLE TIE HLDR SNGL BUTTON MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Reverse Snap Lock
Datasheet
 Datasheet
EDA/CAD Models
PBMS-H25-M30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Reverse Snap Lock
Size / Dimension
0.42" Dia x 0.40" H (10.7mm x 10.2mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon, Heat Stabilized for Temperatures up to 239°F
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1012,99800 Kč129,98 Kč
2512,62400 Kč315,60 Kč
5012,35100 Kč617,55 Kč
10012,08640 Kč1 208,64 Kč
25011,74460 Kč2 936,15 Kč
50011,49136 Kč5 745,68 Kč
1 00011,24380 Kč11 243,80 Kč
3 00010,86136 Kč32 584,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč