


PRT4S-M2 | |
|---|---|
DigiKey Part Number | 298-20246-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M2 |
Description | CBL TIE RELEAS RED 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Red 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 16,21040 Kč | 405,26 Kč |
| 50 | 15,84080 Kč | 792,04 Kč |
| 100 | 15,47970 Kč | 1 547,97 Kč |
| 250 | 15,01188 Kč | 3 752,97 Kč |
| 500 | 14,66542 Kč | 7 332,71 Kč |
| 1 000 | 14,32463 Kč | 14 324,63 Kč |
| 3 000 | 13,79709 Kč | 41 391,27 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


