


PRT2S-M2 | |
|---|---|
DigiKey Part Number | 298-14029-ND |
Manufacturer | |
Manufacturer Product Number | PRT2S-M2 |
Description | CBL TIE RELEAS RED 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Red 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,66120 Kč | 141,53 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,40910 Kč | 540,91 Kč |
| 250 | 5,24700 Kč | 1 311,75 Kč |
| 500 | 5,12730 Kč | 2 563,65 Kč |
| 1 000 | 5,00949 Kč | 5 009,49 Kč |
| 3 000 | 4,82709 Kč | 14 481,27 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



