PRT2S-M0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


HellermannTyton
In Stock: 1 000
Unit Price: 5,42945 Kč
Datasheet
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PRT2S-M0

DigiKey Part Number
298-14028-ND
Manufacturer
Manufacturer Product Number
PRT2S-M0
Description
CBL TIE RELEASABL BLK 50LB 7.40"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.617' (187.96mm, 7.40")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Black
Length - Approximate
7.5"
Shelf Life
48 Months
Bundle Diameter
1.88" (47.75mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRT2S-C0Panduit Corp0298-1060-ND13,02000 KčParametric Equivalent
RT40R0M4HellermannTyton1 0001436-1115-ND5,42945 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,60213 Kč4 602,13 Kč
2 0004,49599 Kč8 991,98 Kč
3 0004,43478 Kč13 304,34 Kč
5 0004,35855 Kč21 792,75 Kč
7 0004,30888 Kč30 162,16 Kč
10 0004,25667 Kč42 566,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,60213 Kč
Unit Price with VAT:5,56858 Kč