
RT40R0M4 | |
|---|---|
DigiKey Part Number | 1436-1115-ND |
Manufacturer | |
Manufacturer Product Number | RT40R0M4 |
Description | CBL TIE RELEASABL BLK 40LB 8.46" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 2.01" (51.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.157" (4.00mm) |
Manufacturer HellermannTyton | Length - Actual 0.705' (215.00mm, 8.46") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 40 lbs (18.14 kg) |
Wire/Cable Tie Type Standard, Releasable | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8.5" | Color Black |
Bundle Diameter 2.01" (51.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42945 Kč | 5 429,45 Kč |
| 2 000 | 5,17013 Kč | 10 340,26 Kč |
| 3 000 | 5,02419 Kč | 15 072,57 Kč |
| 5 000 | 4,84634 Kč | 24 231,70 Kč |
| 7 000 | 4,73262 Kč | 33 128,34 Kč |
| 10 000 | 4,61505 Kč | 46 150,50 Kč |
| Unit Price without VAT: | 5,42945 Kč |
|---|---|
| Unit Price with VAT: | 6,56963 Kč |

