PNF18-8FF-3K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 1 919
Unit Price: 16,59000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 18,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 57 109
Unit Price: 10,92000 Kč
Datasheet
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-8FF-3K

DigiKey Part Number
298-PNF18-8FF-3KTR-ND - Tape & Reel (TR)
298-PNF18-8FF-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNF18-8FF-3K
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Serrated Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Flanged
Contact Material
Copper
Stud/Tab Size
8 Stud
Insulation Diameter
0.090" ~ 0.145" (2.29mm ~ 3.68mm)
Width - Outer Edges
0.310" (7.87mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.870" (22.10mm)
Tongue Inside Opening
0.170" (4.32mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN18-8FF-3KPanduit Corp1 919298-PN18-8FF-3KCT-ND16,59000 KčParametric Equivalent
PN18-8FF-MPanduit Corp0298-15506-ND18,27000 KčParametric Equivalent
PV18-8FFB-3KPanduit Corp57 109298-PV18-8FFB-3KCT-ND10,92000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1014,61500 Kč146,15 Kč
2514,19480 Kč354,87 Kč
5013,88800 Kč694,40 Kč
10013,58780 Kč1 358,78 Kč
25013,20356 Kč3 300,89 Kč
50012,91880 Kč6 459,40 Kč
1 00012,64017 Kč12 640,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,21027 Kč36 630,81 Kč
6 00011,94622 Kč71 677,32 Kč
9 00011,79420 Kč106 147,80 Kč
15 00011,60531 Kč174 079,65 Kč
21 00011,48247 Kč241 131,87 Kč
30 00011,35358 Kč340 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč