
PN18-8FF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-8FF-3KTR-ND - Tape & Reel (TR) 298-PN18-8FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-8FF-3K |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Flanged | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.080" ~ 0.136" (2.03mm ~ 3.45mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Tongue Inside Opening 0.170" (4.32mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV18-8FFB-3K | Panduit Corp | 57 109 | 298-PV18-8FFB-3KCT-ND | 10,92000 Kč | Parametric Equivalent |
| 2-32562-2 | TE Connectivity AMP Connectors | 19 265 | A113184-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 50 | 14,62720 Kč | 731,36 Kč |
| 100 | 14,31430 Kč | 1 431,43 Kč |
| 250 | 13,90740 Kč | 3 476,85 Kč |
| 500 | 13,60754 Kč | 6 803,77 Kč |
| 1 000 | 13,31420 Kč | 13 314,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86121 Kč | 38 583,63 Kč |
| 6 000 | 12,58291 Kč | 75 497,46 Kč |
| 9 000 | 12,42281 Kč | 111 805,29 Kč |
| 15 000 | 12,22382 Kč | 183 357,30 Kč |
| 21 000 | 12,09445 Kč | 253 983,45 Kč |
| 30 000 | 11,95863 Kč | 358 758,90 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

