
PN18-6FF-C | |
|---|---|
DigiKey Part Number | 298-15494-ND |
Manufacturer | |
Manufacturer Product Number | PN18-6FF-C |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.136" (3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 40,06400 Kč | 400,64 Kč |
| 25 | 38,93040 Kč | 973,26 Kč |
| 50 | 38,09460 Kč | 1 904,73 Kč |
| 100 | 37,27350 Kč | 3 727,35 Kč |
| 300 | 36,00597 Kč | 10 801,79 Kč |
| 500 | 35,43118 Kč | 17 715,59 Kč |
| 1 000 | 34,66476 Kč | 34 664,76 Kč |
| 2 500 | 33,67542 Kč | 84 188,55 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |





