
PN18-6FF-3K | |
|---|---|
DigiKey Part Number | 298-PN18-6FF-3KTR-ND - Tape & Reel (TR) 298-PN18-6FF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-6FF-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.800" (20.32mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.080" ~ 0.136" (2.03mm ~ 3.45mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 14,27040 Kč | 356,76 Kč |
| 50 | 13,96780 Kč | 698,39 Kč |
| 100 | 13,66760 Kč | 1 366,76 Kč |
| 250 | 13,27912 Kč | 3 319,78 Kč |
| 500 | 12,99356 Kč | 6 496,78 Kč |
| 1 000 | 12,71303 Kč | 12 713,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,28061 Kč | 36 841,83 Kč |
| 6 000 | 12,01499 Kč | 72 089,94 Kč |
| 9 000 | 11,86214 Kč | 106 759,26 Kč |
| 15 000 | 11,67216 Kč | 175 082,40 Kč |
| 21 000 | 11,54863 Kč | 242 521,23 Kč |
| 30 000 | 11,41896 Kč | 342 568,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |



