PN10-x(x)F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-6F-L

DigiKey Part Number
298-15435-ND
Manufacturer
Manufacturer Product Number
PN10-6F-L
Description
CONN SPADE TERM 10-12AWG #6 YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.000" (25.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.150" (3.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 098
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1034,12200 Kč341,22 Kč
2533,15800 Kč828,95 Kč
5032,44220 Kč1 622,11 Kč
10031,74340 Kč3 174,34 Kč
25030,84248 Kč7 710,62 Kč
50030,17602 Kč15 088,01 Kč
1 00029,52326 Kč29 523,26 Kč
2 50028,68122 Kč71 703,05 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč