Parametric Equivalent
Parametric Equivalent

PMNF2-3R-3K | |
|---|---|
DigiKey Part Number | 298-PMNF2-3R-3KTR-ND - Tape & Reel (TR) 298-PMNF2-3R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMNF2-3R-3K |
Description | CONN RING CIRC 14-16AWG M3 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M3 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.162" (4.11mm) |
Width - Outer Edges 0.230" (5.84mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 0.760" (19.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMNF2-3R-C | Panduit Corp | 0 | 298-15412-ND | 40,88000 Kč | Parametric Equivalent |
| PMV2-3RB-C | Panduit Corp | 549 | 298-20181-ND | 23,36000 Kč | Parametric Equivalent |
| 3240021 | Phoenix Contact | 2 378 | 277-11122-ND | 12,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 25 | 17,11800 Kč | 427,95 Kč |
| 50 | 16,75540 Kč | 837,77 Kč |
| 100 | 16,39240 Kč | 1 639,24 Kč |
| 250 | 15,92860 Kč | 3 982,15 Kč |
| 500 | 15,58490 Kč | 7 792,45 Kč |
| 1 000 | 15,24850 Kč | 15 248,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,72941 Kč | 44 188,23 Kč |
| 6 000 | 14,41070 Kč | 86 464,20 Kč |
| 9 000 | 14,22720 Kč | 128 044,80 Kč |
| 15 000 | 13,99921 Kč | 209 988,15 Kč |
| 21 000 | 13,85096 Kč | 290 870,16 Kč |
| 30 000 | 13,69536 Kč | 410 860,80 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





