
PMDR-B | |
|---|---|
DigiKey Part Number | 298-20174-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-B |
Description | WIRE MARKER TAPE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | B | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,06000 Kč | 110,06 Kč |
| 10 | 102,30300 Kč | 1 023,03 Kč |
| 25 | 99,40280 Kč | 2 485,07 Kč |
| 50 | 97,25140 Kč | 4 862,57 Kč |
| 100 | 95,15000 Kč | 9 515,00 Kč |
| 250 | 92,43772 Kč | 23 109,43 Kč |
| 500 | 90,43412 Kč | 45 217,06 Kč |
| 1 000 | 88,47169 Kč | 88 471,69 Kč |
| 5 000 | 84,06760 Kč | 420 338,00 Kč |
| Unit Price without VAT: | 110,06000 Kč |
|---|---|
| Unit Price with VAT: | 133,17260 Kč |


