
PMDR-A | |
|---|---|
DigiKey Part Number | 298-15409-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-A |
Description | WIRE MARKER TAPE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | A | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 Kč | 88,41 Kč |
| 10 | 82,26300 Kč | 822,63 Kč |
| 25 | 79,92280 Kč | 1 998,07 Kč |
| 50 | 78,19660 Kč | 3 909,83 Kč |
| 100 | 76,50830 Kč | 7 650,83 Kč |
| 250 | 74,32756 Kč | 18 581,89 Kč |
| 500 | 72,71764 Kč | 36 358,82 Kč |
| 1 000 | 71,14079 Kč | 71 140,79 Kč |
| 5 000 | 67,60212 Kč | 338 010,60 Kč |
| Unit Price without VAT: | 88,41000 Kč |
|---|---|
| Unit Price with VAT: | 106,97610 Kč |

