
PMDR-1 | |
|---|---|
DigiKey Part Number | 298-1285-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-1 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 1 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 98,43900 Kč | 984,39 Kč |
| 25 | 95,64160 Kč | 2 391,04 Kč |
| 50 | 93,57960 Kč | 4 678,98 Kč |
| 100 | 91,55550 Kč | 9 155,55 Kč |
| 250 | 88,94668 Kč | 22 236,67 Kč |
| 500 | 87,01866 Kč | 43 509,33 Kč |
| 1 000 | 85,13072 Kč | 85 130,72 Kč |
| 2 500 | 82,69357 Kč | 206 733,92 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |



