
PMDR-0 | |
|---|---|
DigiKey Part Number | 298-1284-ND |
Manufacturer | |
Manufacturer Product Number | PMDR-0 |
Description | WIRE MARKER TAPE WHITE 8'ROLL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Tape White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Marker, Tape | |
Size | - | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 0 | |
Color | White | |
Material | Polyester | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 103,24700 Kč | 1 032,47 Kč |
| 25 | 100,32000 Kč | 2 508,00 Kč |
| 50 | 98,14880 Kč | 4 907,44 Kč |
| 100 | 96,02810 Kč | 9 602,81 Kč |
| 250 | 93,29076 Kč | 23 322,69 Kč |
| 500 | 91,26864 Kč | 45 634,32 Kč |
| 1 000 | 89,28812 Kč | 89 288,12 Kč |
| 2 500 | 86,73148 Kč | 216 828,70 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |



