


PLT4I-M | |
|---|---|
DigiKey Part Number | 298-10519-ND |
Manufacturer | |
Manufacturer Product Number | PLT4I-M |
Description | CBL TIE LOCKING NAT 40LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.145" (3.68mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 14.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,51833 Kč | 7 518,33 Kč |
| 2 000 | 7,34405 Kč | 14 688,10 Kč |
| 3 000 | 7,24347 Kč | 21 730,41 Kč |
| 5 000 | 7,11824 Kč | 35 591,20 Kč |
| 7 000 | 7,03664 Kč | 49 256,48 Kč |
| 10 000 | 6,95091 Kč | 69 509,10 Kč |
| Unit Price without VAT: | 7,51833 Kč |
|---|---|
| Unit Price with VAT: | 9,09718 Kč |











