


PLT2S-M71 | |
|---|---|
DigiKey Part Number | 298-9956-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M71 |
Description | CBL TIE LOCK BRN/TRAN 150LB 7.4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Brown, Translucent 1.88" (47.75mm) 0.190" (4.83mm) 150 lbs (68.04 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2S-M71 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 150 lbs (68.04 kg) | |
Features | Chemical Resistant, Flame Retardant, Halogen Free, High Temperature | |
Material | Polyetheretherketone (PEEK) | |
Color | Brown, Translucent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,08329 Kč | 40 083,29 Kč |
| 2 000 | 39,13534 Kč | 78 270,68 Kč |
| 3 000 | 38,58872 Kč | 115 766,16 Kč |
| 5 000 | 37,90819 Kč | 189 540,95 Kč |
| 7 000 | 37,46466 Kč | 262 252,62 Kč |
| 10 000 | 36,99875 Kč | 369 987,50 Kč |
| 25 000 | 35,82139 Kč | 895 534,75 Kč |
| 50 000 | 34,94911 Kč | 1 747 455,50 Kč |
| Unit Price without VAT: | 40,08329 Kč |
|---|---|
| Unit Price with VAT: | 48,50078 Kč |




