Parametric Equivalent

PLT2S-M6120 | |
|---|---|
DigiKey Part Number | 298-PLT2S-M6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-M6120 |
Description | CBL TIE LOCKING BLACK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,84550 Kč | 4 845,50 Kč |
| 2 000 | 4,73369 Kč | 9 467,38 Kč |
| 3 000 | 4,66919 Kč | 14 007,57 Kč |
| 5 000 | 4,58886 Kč | 22 944,30 Kč |
| 7 000 | 4,53653 Kč | 31 755,71 Kč |
| 10 000 | 4,48154 Kč | 44 815,40 Kč |
| Unit Price without VAT: | 4,84550 Kč |
|---|---|
| Unit Price with VAT: | 5,86306 Kč |



