Parametric Equivalent

PLT1.5I-M6120 | |
|---|---|
DigiKey Part Number | 298-PLT1.5I-M6120-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M6120 |
Description | CBL TIE LOCKING BLACK 25LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 25 lbs (11.34 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.467' (142.24mm, 5.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 25 lbs (11.34 kg) | |
Features | Chemical Resistant, UV Resistant | |
Material | Polyamide (PA6/12), Nylon 6/12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,75570 Kč | 3 755,70 Kč |
| 2 000 | 3,66919 Kč | 7 338,38 Kč |
| 3 000 | 3,61936 Kč | 10 858,08 Kč |
| 5 000 | 3,55723 Kč | 17 786,15 Kč |
| 7 000 | 3,51678 Kč | 24 617,46 Kč |
| 10 000 | 3,47427 Kč | 34 742,70 Kč |
| Unit Price without VAT: | 3,75570 Kč |
|---|---|
| Unit Price with VAT: | 4,54440 Kč |



