

PLT2S-C8 | |
|---|---|
DigiKey Part Number | 298-13899-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C8 |
Description | CBL TIE LOCKING GRAY 50LB 7.40" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 5,83200 Kč | 58,32 Kč |
| 25 | 5,65760 Kč | 141,44 Kč |
| 50 | 5,52820 Kč | 276,41 Kč |
| 100 | 5,40330 Kč | 540,33 Kč |
| 300 | 5,20957 Kč | 1 562,87 Kč |
| 500 | 5,12126 Kč | 2 560,63 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |







