151-03099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-03099

DigiKey Part Number
1436-151-03099-ND
Manufacturer
Manufacturer Product Number
151-03099
Description
CABLE TIE HLDR QUAD SCREW BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw
Size / Dimension
1.12" L x 1.12" W x 0.19" H (28.4mm x 28.4mm x 4.8mm)
For Use With/Related Products
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 00020,00783 Kč400 156,60 Kč
Unit Price without VAT:20,00783 Kč
Unit Price with VAT:24,20947 Kč