

PLT2S-C702Y | |
---|---|
DigiKey Part Number | 298-13897-ND |
Manufacturer | |
Manufacturer Product Number | PLT2S-C702Y |
Description | CBL TIE LOCK MAROON 50LB 7.40" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Maroon 1.88" (47.75mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Flame Retardant, Plenum Rated | |
Material | Ethylene Chlorotrifluoroethylene (ECTFE) | |
Color | Maroon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,03000 Kč | 56,03 Kč |
10 | 51,92900 Kč | 519,29 Kč |
25 | 50,36680 Kč | 1 259,17 Kč |
50 | 49,20880 Kč | 2 460,44 Kč |
100 | 48,07360 Kč | 4 807,36 Kč |
300 | 46,31480 Kč | 13 894,44 Kč |
500 | 45,51314 Kč | 22 756,57 Kč |
1 000 | 44,44205 Kč | 44 442,05 Kč |
2 500 | 43,05519 Kč | 107 637,98 Kč |
Unit Price without VAT: | 56,03000 Kč |
---|---|
Unit Price with VAT: | 67,79630 Kč |