PLT2.5S-C6120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2 000
Unit Price: 9,64018 Kč
Datasheet
Standard, Locking Black 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT2.5S-C6120

DigiKey Part Number
298-PLT2.5S-C6120-ND
Manufacturer
Manufacturer Product Number
PLT2.5S-C6120
Description
CBL TIE LOCKING BLACK 50LB 9.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 2.50" (63.50mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
9.75"
Bundle Diameter
2.50" (63.50mm)
Width
0.190" (4.83mm)
Length - Actual
0.817' (249.02mm, 9.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Chemical Resistant, UV Resistant
Material
Polyamide (PA6/12), Nylon 6/12
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10011,40820 Kč1 140,82 Kč
20011,14785 Kč2 229,57 Kč
30010,99737 Kč3 299,21 Kč
50010,81020 Kč5 405,10 Kč
70010,68829 Kč7 481,80 Kč
1 00010,56010 Kč10 560,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,40820 Kč
Unit Price with VAT:13,80392 Kč